395-076-521-502

Heilind Number:EDA395-076-521-502
Manufacturer:EDAC
Manufacturer Number:395-076-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 76 contact positions, it offers ample space for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage and a pitch of .1 inch cater to various power and signal requirements. Its straight mount orientation, row spacing of .2 inch, and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your setup with this essential PCB component.