395-076-521-507

Heilind Number:EDA395-076-521-507
Manufacturer:EDAC
Manufacturer Number:395-076-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-507

Detailed Description

Efficiently connect and power up your electronic devices with this high-performance Black Card Edge Connector. Designed for precision and durability, this connector features 76 positions with a 2-row configuration, allowing seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity for uninterrupted power supply. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Its straight mount orientation simplifies the assembly process, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.