395-076-521-508

Heilind Number:EDA395-076-521-508
Manufacturer:EDAC
Manufacturer Number:395-076-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-508

Detailed Description

Enhance connectivity within your PCB setup with this essential board-to-board card edge connector. Designed for optimal performance, this straight-mount connector features two rows with a total of 76 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliability even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contact material and .1-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for seamless integration. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setup.