395-076-521-512

Heilind Number:EDA395-076-521-512
Manufacturer:EDAC
Manufacturer Number:395-076-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-512

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers optimal performance and signal transmission. Boasting 76 positions and a straight mount orientation, it's perfect for efficiently linking multiple boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for any project. Elevate your PCB design with this essential component.