395-076-521-588

Heilind Number:EDA395-076-521-588
Manufacturer:EDAC
Manufacturer Number:395-076-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-588

Detailed Description

Enhance board-to-board connectivity with our high-performance 76-position card edge connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient space utilization in electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and dual-row design provide enhanced stability and connectivity. Trust in this black connector to deliver superior performance and durability in your electronic projects.