395-076-521-802

Heilind Number:EDA395-076-521-802
Manufacturer:EDAC
Manufacturer Number:395-076-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-802

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, it boasts a current rating of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 76 positions, this connector ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.