395-076-521-804

Heilind Number:EDA395-076-521-804
Manufacturer:EDAC
Manufacturer Number:395-076-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions arranged in two rows, with a pitch of .1 inch and row spacing of .2 inch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. Its straight mount orientation facilitates easy installation onto PCBs, while the -40 to 105 °C operating temperature range guarantees functional stability. Ideal for a wide range of applications, this connector is a essential component for your electronic projects.