395-076-521-807

Heilind Number:EDA395-076-521-807
Manufacturer:EDAC
Manufacturer Number:395-076-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance 76-position card edge connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inch and dual-row configuration, it offers efficient signal transmission for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its sleek black finish adds a touch of sophistication to your circuit board. Trust in its quality craftsmanship for optimal performance and longevity in any project. Elevate your connectivity game with this essential component.