395-076-521-808

Heilind Number:EDA395-076-521-808
Manufacturer:EDAC
Manufacturer Number:395-076-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-808

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 76 positions across 2 rows, ensuring efficient data transmission. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in varied environments. Trust in this connector for seamless and secure board-to-board connections in your electronic devices.