395-076-521-812

Heilind Number:EDA395-076-521-812
Manufacturer:EDAC
Manufacturer Number:395-076-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-812

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. With two rows of 76 copper alloy contacts, each with a pitch of .1 inch, it allows for efficient data transmission. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its high-quality construction to streamline your PCB connections seamlessly.