395-076-523-202

Heilind Number:EDA395-076-523-202
Manufacturer:EDAC
Manufacturer Number:395-076-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-202

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row design and a total of 76 positions, it provides ample space for your PCBs to connect flawlessly. The contact material, made of Copper Alloy, guarantees reliable conductivity for your devices. Its straight mount orientation and compact pitch of .1 inches make it easy to install, while the row spacing of .2 inches allows for efficient organization on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments and applications. Elevate your connectivity with this essential component.