395-076-523-288

Heilind Number:EDA395-076-523-288
Manufacturer:EDAC
Manufacturer Number:395-076-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-288

Detailed Description

Upgrade your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any environment. With 76 positions and dual rows spaced at 0.1 inches, it offers seamless integration for your electronic components. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB connections with this essential component.