395-076-523-504

Heilind Number:EDA395-076-523-504
Manufacturer:EDAC
Manufacturer Number:395-076-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing for safe and reliable operation. With two rows of 76 copper alloy contacts, it ensures seamless power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial settings. Upgrade your system with this black connector for efficient and secure electrical connections.