395-076-523-512

Heilind Number:EDA395-076-523-512
Manufacturer:EDAC
Manufacturer Number:395-076-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-512

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it offers efficient power transfer with an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With 76 positions in two rows, this connector guarantees seamless communication between PCBs. The copper alloy contact material and .1-inch pitch provide optimal conductivity. Perfect for various applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for enhanced performance and connectivity.