395-076-523-588

Heilind Number:EDA395-076-523-588
Manufacturer:EDAC
Manufacturer Number:395-076-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. With two rows and a total of 76 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Choose this Straight mount orientation connector for efficient and secure card edge connections. Upgrade your setup with this high-performance connector and experience seamless PCB integration like never before.