395-076-523-804

Heilind Number:EDA395-076-523-804
Manufacturer:EDAC
Manufacturer Number:395-076-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile black board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various operating environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 76 positions for seamless data and power transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision engineering to meet your connectivity needs effectively. Elevate your device designs with this essential component.