395-076-523-808

Heilind Number:EDA395-076-523-808
Manufacturer:EDAC
Manufacturer Number:395-076-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 76 positions across two rows, with a pitch of .1 inches for precise and secure connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various environments. Its copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the field of electronics. Elevate your connectivity solutions with this essential component.