395-076-523-812

Heilind Number:EDA395-076-523-812
Manufacturer:EDAC
Manufacturer Number:395-076-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 76 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection and stability. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and robust connections. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.