395-076-523-858

Heilind Number:EDA395-076-523-858
Manufacturer:EDAC
Manufacturer Number:395-076-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-858

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for optimal performance, this connector features a sleek black UL 94V-0 Thermoplastic Polyester housing and boasts a 76-position layout across two rows. Crafted with durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connectivity game with this essential component.