395-076-523-888

Heilind Number:EDA395-076-523-888
Manufacturer:EDAC
Manufacturer Number:395-076-523-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-523-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-523-888

Detailed Description

Upgrade your electronic connections with our precision-engineered Board To Board PCB Connector. Designed for optimal performance, this connector features 76 positions with 2 rows for seamless connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality for secure and stable connections every time.