395-076-524-201

Heilind Number:EDA395-076-524-201
Manufacturer:EDAC
Manufacturer Number:395-076-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-201

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features 76 positions with a 2-row configuration, allowing for seamless communication in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.