395-076-524-204

Heilind Number:EDA395-076-524-204
Manufacturer:EDAC
Manufacturer Number:395-076-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this connector features 76 positions across 2 rows, allowing for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is crafted from Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in a variety of environments. Its straight mount orientation offers flexibility in installation, making it an essential component for your PCB assembly needs. Elevate your electronic projects with this top-tier connector, delivering superior performance and longevity.