395-076-524-212

Heilind Number:EDA395-076-524-212
Manufacturer:EDAC
Manufacturer Number:395-076-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-212

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 76 positions, it offers ample space for seamless integration on your PCB. Crafted with precision, the contacts are composed of high-quality Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation allows for a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, meeting your connectivity needs with ease. Elevate the performance of your devices with this essential component.