395-076-524-288

Heilind Number:EDA395-076-524-288
Manufacturer:EDAC
Manufacturer Number:395-076-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-288

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge board-to-board PCB connector. Designed for seamless integration, this high-quality component boasts a dual-row configuration with 76 positions, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability while maintaining a professional aesthetic. Engineered for optimal performance, each contact is meticulously constructed from copper alloy, providing reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component, perfect for professionals and hobbyists alike.