395-076-524-802

Heilind Number:EDA395-076-524-802
Manufacturer:EDAC
Manufacturer Number:395-076-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of 76 copper alloy contacts, each spaced at a precise .1-inch pitch and .2-inch row spacing, this connector guarantees seamless signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your electronic connections with this essential component.