395-076-524-804

Heilind Number:EDA395-076-524-804
Manufacturer:EDAC
Manufacturer Number:395-076-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-804

Detailed Description

Enhance your electronic connections with our high-quality board-to-board PCB connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows of 76 positions, it offers seamless integration for your PCB assembly. The straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector for efficient and secure board-to-board connections in your electronic applications.