395-076-524-858

Heilind Number:EDA395-076-524-858
Manufacturer:EDAC
Manufacturer Number:395-076-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-858

Detailed Description

Efficiently connect and power up your electronic devices with our high-quality Board To Board PCB Connectors. Designed for seamless integration on your circuit boards, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a compact pitch of .1 inch and a straight mount orientation, they provide a secure and space-saving solution for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the double-row design with 76 positions allows for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB assembly with these essential components for seamless data and power transmission.