395-076-524-878

Heilind Number:EDA395-076-524-878
Manufacturer:EDAC
Manufacturer Number:395-076-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-524-878

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 76 copper alloy contacts, each spaced perfectly at .1 inches with a row spacing of .2 inches, it allows for seamless board-to-board connectivity. Designed for straight mounting orientation, it guarantees easy installation in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.