395-076-525-201

Heilind Number:EDA395-076-525-201
Manufacturer:EDAC
Manufacturer Number:395-076-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-201

Detailed Description

Introducing the 395-076-525-201 Black Card Edge Connector, a cutting-edge solution designed for seamless board-to-board PCB connections. Engineered with precision and reliability in mind, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum durability and safety. Featuring two rows of 76 positions each, with a pitch and row spacing of .1 and .2 inches respectively, it offers exceptional connectivity for high-density applications. The contact material, crafted from high-grade Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its performance and quality for all your PCB connectivity needs.