395-076-525-203

Heilind Number:EDA395-076-525-203
Manufacturer:EDAC
Manufacturer Number:395-076-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-203

Detailed Description

Introducing the 395-076-525-203, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. With a high amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 76 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for reliable and high-performance interboard connections, fulfilling all your connectivity needs with ease.