395-076-525-207

Heilind Number:EDA395-076-525-207
Manufacturer:EDAC
Manufacturer Number:395-076-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-207

Detailed Description

Introducing our high-performance 395-076-525-207 Black Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal power transmission, this connector boasts a robust amperage of 3A, ensuring reliable performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure board-to-board connections. With 76 positions, it facilitates extensive data transfer and communication. The contact material, made of Copper Alloy, ensures efficient conductivity and long-lasting reliability. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the 395-076-525-207 for seamless and efficient PCB connectivity.