395-076-525-258

Heilind Number:EDA395-076-525-258
Manufacturer:EDAC
Manufacturer Number:395-076-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-258

Detailed Description

Upgrade your board-to-board connectivity with our 395-076-525-258 Card Edge Connector. Designed for high performance, this sleek and durable connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 76 positions, it offers ample connectivity options for your PCBs. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. The connector boasts a black color, adding a professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are assured. Take your connectivity to the next level with our 395-076-525-258 Card Edge Connector.