395-076-525-278

Heilind Number:EDA395-076-525-278
Manufacturer:EDAC
Manufacturer Number:395-076-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-278

Detailed Description

Introducing our high-performance 395-076-525-278 Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also guarantees durability and safety. Featuring two rows of 76 positions each, with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity and a long lifespan. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the reliability and efficiency of our EDA395 series for all your PCB connection needs.