395-076-525-288

Heilind Number:EDA395-076-525-288
Manufacturer:EDAC
Manufacturer Number:395-076-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-076-525-288, designed for seamless connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of 76 positions each, it allows for efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its performance for seamless board-to-board connections in your next project.