395-076-525-502

Heilind Number:EDA395-076-525-502
Manufacturer:EDAC
Manufacturer Number:395-076-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-502

Detailed Description

Introducing our 395-076-525-502 Black Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a compact pitch of .1 inch and two rows of 76 positions each, this connector offers high-density interconnect solutions for complex PCB layouts. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance in demanding environments. The straight mount orientation and .2 inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and consumer electronics applications. Trust in its exceptional quality and performance to streamline your PCB connectivity needs.