395-076-525-503

Heilind Number:EDA395-076-525-503
Manufacturer:EDAC
Manufacturer Number:395-076-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-503

Detailed Description

Introducing our high-performance 395-076-525-503 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 76 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring reliability and performance. Upgrade your PCB connections with the 395-076-525-503 and experience seamless functionality like never before.