395-076-525-512

Heilind Number:EDA395-076-525-512
Manufacturer:EDAC
Manufacturer Number:395-076-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-512

Detailed Description

Introducing our highly efficient and durable 395-076-525-512 Card Edge Connector in sleek black. Designed for seamless connectivity in electronic devices, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 76 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers high-speed data transmission and power delivery. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Trust in the superior quality of our connectors to meet your PCB connectivity needs with precision and reliability.