395-076-525-558

Heilind Number:EDA395-076-525-558
Manufacturer:EDAC
Manufacturer Number:395-076-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-558

Detailed Description

Introducing our 395-076-525-558 black card edge connector, designed for seamless board-to-board PCB connections. With an amperage of 3A, this high-performance connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity for up to 76 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Trust in this connector to deliver exceptional quality and longevity for your PCB connectivity needs.