395-076-525-588

Heilind Number:EDA395-076-525-588
Manufacturer:EDAC
Manufacturer Number:395-076-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-588

Detailed Description

Introducing our high-performance 395-076-525-588 Black Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a compact 2-row design and a pitch of .1 inch, this connector offers 76 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable conductivity in demanding environments. The straight mount orientation and .2-inch row spacing make installation easy and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.