395-076-525-802

Heilind Number:EDA395-076-525-802
Manufacturer:EDAC
Manufacturer Number:395-076-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-802

Detailed Description

Upgrade your PCB connections with our cutting-edge 395-076-525-802 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 positions and a pitch of .1 inches, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in the quality and precision of this connector to enhance the efficiency of your electronic systems.