395-076-525-803

Heilind Number:EDA395-076-525-803
Manufacturer:EDAC
Manufacturer Number:395-076-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-803

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, offering seamless and reliable connectivity for your electronic components. This high-performance connector, with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, is designed for durability and safety. Its two rows of 76 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, ensure efficient and precise connections. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with the 395-076-525-803, the perfect solution for your connectivity needs.