395-076-525-804

Heilind Number:EDA395-076-525-804
Manufacturer:EDAC
Manufacturer Number:395-076-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-804

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features 76 positions spread across 2 rows, ensuring ample space for efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and style. Copper alloy contacts offer superior conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment during assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a tech enthusiast, engineer, or hobbyist, this connector is a must-have for any PCB project. Elevate your connectivity game with our Board To Board PCB Connector.