395-076-525-807

Heilind Number:EDA395-076-525-807
Manufacturer:EDAC
Manufacturer Number:395-076-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-807

Detailed Description

Introducing our high-performance 395-076-525-807 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of contact points, each made of high-quality Copper Alloy, it offers reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. With a total of 76 positions, it provides ample connectivity options for your PCB layouts. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in the 395-076-525-807 for efficient and secure PCB connections in your electronic applications.