395-076-525-812

Heilind Number:EDA395-076-525-812
Manufacturer:EDAC
Manufacturer Number:395-076-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-076-525-812, designed for seamless and reliable interconnectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely spaced copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 76 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your PCB assembly projects.