395-076-525-858

Heilind Number:EDA395-076-525-858
Manufacturer:EDAC
Manufacturer Number:395-076-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-525-858

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transfer. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. With a total of 76 positions, this connector allows for versatile and high-density PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in the quality and efficiency of this connector for all your PCB interconnection needs.