395-076-540-207

Heilind Number:EDA395-076-540-207
Manufacturer:EDAC
Manufacturer Number:395-076-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring 76 positions and a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.