395-076-540-212

Heilind Number:EDA395-076-540-212
Manufacturer:EDAC
Manufacturer Number:395-076-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-212

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 76 positions, it offers ample room for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly within a temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.