395-076-540-258

Heilind Number:EDA395-076-540-258
Manufacturer:EDAC
Manufacturer Number:395-076-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-258

Detailed Description

Efficiently transfer power with our black Board-To-Board PCB Connector. With 76 positions and a 3A amperage, it ensures reliable connectivity for your electronic devices. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation for easy installation. Explore our collection of connectors for all your PCB needs.