395-076-540-288

Heilind Number:EDA395-076-540-288
Manufacturer:EDAC
Manufacturer Number:395-076-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-288

Detailed Description

Enhance your PCB assembly with our cutting-edge Board to Board Connector, meticulously designed for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures superior durability and performance, even in the most demanding environments. With a black housing and straight mount orientation, it offers a sleek and efficient solution for your connectivity needs. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and stable connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and 76 positions cater to high-power and multi-functional applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various industries. Upgrade your PCB setup with this essential component and experience seamless data transfer and power distribution like never before.