395-076-540-502

Heilind Number:EDA395-076-540-502
Manufacturer:EDAC
Manufacturer Number:395-076-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in operation. With two rows and a total of 76 positions, this connector offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and efficient PCB assembly. Designed for straight mount orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.